Scotch 9545NB50 Cloth Tape Durable Black 50m x 50mm Water-Repellent

MPN
9545NB50
Brand
Scotch
GTIN-14
04046719687206
Order Code
10-5573
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £59.00 £54.63
10+ £52.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Scotch 9545NB50 cloth tape measures 50 metres in length and 50 millimetres in width. This durable black tape is ideal for sealing, bundling, or repairing tasks. Its robust cloth backing ensures reliable performance in various applications.
Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Black
Breakout force 91 N/10mm
Carrier Material Fibreglass fabric
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +90°C
Min. temperature -20°C
Series Scotch®
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot