Scotch 9261933 Transfer Tape 33mx19mm High Adhesive Transparent Film

MPN
926/19X33
Brand
Scotch
GTIN-14
05010027728578
Order Code
10-5570
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Scotch 926/19X33 transfer tape is a transparent adhesive tape measuring 33 metres in length and 19 mm in width. It is designed for efficient bonding, offering strong adhesion and durability. Typically used in applications requiring a smooth and seamless finish, it is ideal for crafting, mounting, and general repair tasks.
Type Transfer Tape
Width 19mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 19 mm
Material High-performance acrylic adhesive 350
Misc Attribute 9261933
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot