Scotch 9261233 Transfer Tape Transparent 33mx12mm High Adhesive Strength

MPN
9261233
Brand
Scotch
GTIN-14
04054596814981
Order Code
10-5571
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.40 £19.40
10+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Scotch 9261233 transparent transfer tape, measures 33 m in length and 12 mm in width. This adhesive tape is ideal for bonding lightweight materials where a clear finish is desired. Common applications include arts and crafts, mounting photos, and sealing paper projects.
Type Transfer Tape
Width 12mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 33 m x 12 mm
Material Firm Acrylic
Pressure Sensitive
High-performance acrylic adhesive 350
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot