Scotch 9041944B Adhesive Film 44m x 19mm Transparent High Adhesion

MPN
9041944B
Brand
3M
GTIN-14
05010027826137
Order Code
10-5562
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Scotch 9041944B adhesive film, measuring 44 metres in length and 19 millimetres in width, is produced by Scotch. This transparent adhesive film is ideal for various bonding applications where an unobtrusive appearance is desired. Its main features include strong adhesion and a convenient size for both home and office use.
Type Adhesive film
Width 19mm
Length 44m
Colour Transparent
Adhesive Type Acrylic
Dimensions (L x W) 44 m x 19 mm
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot