3M™ Extra Heavy Duty Duct Tape 389, Red, 38 mm x 50 m, 0.26 mm

MPN
7000111485
Brand
3M
GTIN-14
04046719622092
Order Code
10-5547
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Scotch 389R38 Cloth tape by Scotch is 50 metres long and 38 millimetres wide, ideal for general sealing and bundling tasks. Known for its durability and strong adhesive properties, it is suitable for both indoor and outdoor use. This versatile tape is perfect for securing, reinforcing, and temporary repairs.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 50m
Colour Red
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 38 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot