Scotch 389R100 Cloth Tape Red 50m x 10cm Universal Adhesive Flexible

Order Code:

10-5546

Brand: Scotch MPN: 7000111488 GTIN-14: 04046719648320
Qty Unit Price (Ex VAT)
1+ £50.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Scotch 389R100 cloth tape is a durable and versatile tape measuring 50 m in length by 10 cm in width. It is ideal for heavy-duty applications requiring strong adhesion and easy tear by hand. Common uses include securing, bundling, and repairing in various industrial and household settings.
Type Cloth tape
Width 10cm
Length 50m
Colour Red
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 10 cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot