Scotch 389B50 Cloth Tape 50m x 50mm Silver Strong Adhesion Tear-Resistant

Order Code:

10-5544

Brand: Scotch MPN: 7000111477 GTIN-14: 04046719648122
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Scotch 389B50 cloth tape measures 50 metres in length and 50 mm in width. This durable and versatile tape features strong adhesive properties suitable for binding and securing applications. Ideal for use in maintenance, repair, and sealing tasks.
Type Cloth tape
Width 50mm
Length 50m
Colour Blue
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Series Scotch®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot