Scotch 3707B386 Packaging Tape Light Brown 66m x 38mm BOPP Acrylic

Image Representative of Range

Scotch 3707B386 Packaging Tape Light Brown 66m x 38mm BOPP Acrylic

MPN
3707B386
Brand
Scotch
GTIN-14
08000280354529
Order Code
12-9138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.92
10+ £2.72
50+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Scotch manufactures the light brown SCOTCH® 3707 packaging tape, measuring 66 metres in length and 38 millimetres in width. This tape is designed for secure sealing and bundling in packaging applications. It is ideal for use in various settings, including offices and shipping departments.
Type Packaging Tape
Width 38mm
Length 66m
Colour Light brown
Adhesive Type Acrylic
Breakout force 60 N/10mm
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 66 m x 38 mm
Misc Attribute SCOTCH® 3707
Series Scotch® 309
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot