Scotch 06301 Masking Tape Green 55m x 6mm Sharp Lines Heat Resistant

Order Code:

10-5535

Brand: Scotch MPN: 7000028866 EAN-13: 0021200063015
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

This Scotch 06301 Masking Tape features a length of 55 metres and a width of 6 millimetres. This green tape is ideal for precise masking tasks and detailed painting projects. Common uses include protecting surfaces during painting and crafting activities.
Type Masking tape
Width 6mm
Length 55m
Colour Green
Adhesive Type Gum
Breakout force 228 N/10mm
Carrier material Polypropylene
Dimensions (L x W) 55 m x 6 mm
Material Rubber
Max. temperature +121°C
Thickness 0.127mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot