SCI A23-7B Car Battery Switch 32V DC 100A Off/On Latch

Image Representative of Range

SCI A23-7B Car Battery Switch 32V DC 100A Off/On Latch

MPN
A23-7B
Brand
SCI
EAN-13
4064161268965
Order Code
12-9133
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 471 in stock

The SCI A23-7B car battery switch is manufactured by SCI and features a 32 V DC rating with a 100 A capacity. The switch is designed with an off/on latch mechanism for secure operation. It is typically used in automotive applications to safely disconnect the battery when needed.
Type Car battery switch
Current Rating (Amps) 100A
Actuator Type Knob
Colour Red, Black
Connection Screw terminal
Dim (L x W) 55.5 mm x 45 mm
Front panel thickness 11mm
Functions latch
Length 55.5mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -30°C
Print motif Battery symbol
Switch position 1 x Off/On
Switching Voltage 32V DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot