SCI R3-57 BLACK 20mm Panel Mount Fuseholder 10A 250V

MPN
R3-57 BLACK
Brand
SCI
Order Code
26-1578
Country of Origin
China

Discontinued


High quality panel mounting black fuseholder from SCI with chrome locking nut.


  • Ideal for 5.2 x 20mm fuses
  • Rated 10A 250V AC
  • Body and cap moulded from phenolic
  • Finger release fuse cap allows ease of use
  • Fuseholder terminated with solder/quick fit terminals
  • Nickel plated brass terminals
  • Dimensions 42.2 x 15mm
  • UL flame 94V-1 approved
Mounting Type Panel mount
Fuse Size 5.2x20mm
Dimension 42.2 x 15mm
Dimensions 42.2 x 15mm
Material Phenolic
Nominal Voltage 250V

Alternatives (2)


Trustpilot