SCI R13-112AH Toggle Switch 28V DC 10A SPST 1xOn/Off Latch

Image Representative of Range

SCI R13-112AH Toggle Switch 28V DC 10A SPST 1xOn/Off Latch

MPN
R13-112AH
Brand
SCI
EAN-13
2050004549287
Order Code
12-9135
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

The SCI R13-112AH is a toggle switch designed for applications requiring a 28 V DC power supply and a 10 A current rating. This rocker switch features a simple ON-OFF latching mechanism, making it suitable for electronic or electrical devices that need reliable control. Manufactured by SCI, it is ideal for various applications in automotive, marine, and industrial settings.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Illumination Type LED
Illumination Colour Blue
(Ø) 23mm
Colour Blue
Connection Type C CEE 7/16 plug 4.8mm
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Dim (Ø x L) 23 mm x 28.7 mm
Front panel cut-out 3mm
Insulation Resistance 100MΩ
Length 28.7mm
Maximum Temperature +85°C
Min. temperature -25°C
Print motif None
Recess depth 22.9mm
Recess Diameter 19.8mm
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 28V DC

Reviews

Be the first to submit a review

Trustpilot