SCI MTE102A1 SPDT Sub-miniature Toggle Switch

MPN
MTE102A1
Brand
SCI
Order Code
75-0096
Country of Origin
China

Discontinued


Low-cost panel mounting sub-miniature SPDT toggle switch from SCI.


  • Excellent value
  • Ideal for use where space is at a premium
  • Rated 3A, 125V AC
  • SCI MTE series
Contact Configuration SPDT
Current Rating (Amps) 3A
Illumination Type None
Type Sub-miniature toggle

Questions

*Question functionality currently disabled
Question by: Product code: 75-0096

Q. Hi Do you supply cable connectors for these switches, such as crimp spade, or similar?

A. Hi Fletcher, thank you for your question. These are only 1.6mm and we do not list a crimp that small I'm afraid, normally these would be soldered.

Question by: Product code: 75-0096

Q. are these switches cenre-off, i,e, ON-OFF-ON or just ON-ON?

A. Hi John. Thank you for your question. This switch is a latching ON ON version no centre OFF.


Trustpilot