Christmas Opening Hours and Delivery Dates here
Schützinger ZPK 8066 Ni/RT Electricity Meter Test Clip 4mm Socket Red

Schützinger ZPK 8066 Ni/RT Electricity Meter Test Clip 4mm Socket Red

Order Code:

06-8053

Brand: Schutzinger MPN: ZPK 8066 Ni / RT EAN-13: 2050006629666

Discontinued


Schützinger manufactures the ZPK 8066 Ni/RT electricity meter test clip, featuring a 4 mm socket and spring-loaded test probe. This red test clip is ideal for securely and efficiently connecting to electricity meters during testing. It is commonly used in electrical applications for ensuring accurate measurements and diagnostics.
Colour Red
Type Electricity meter test clip
Connection 4 mm socket
Max. resistance 3mΩ
Nominal Current 1A
Nominal Voltage 600V
Tip material Steel

Trustpilot