Schützinger VSFK 8700/2.5/50/GNGE Safety Test Lead 50cm Green-Yellow 1pc

MPN
VSFK 8700 / 2.5 / 50 / GNGE
Brand
Schutzinger
EAN-13
2050009136635
Order Code
06-8043
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schützinger VSFK 8700 / 2.5 / 50 / GNGE safety test lead is 50 cm in length and features a green-yellow colour. It is designed for secure and reliable electrical testing, adhering to safety standards. This test lead is typically used in electronics and electrical applications for measurements and diagnostics.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Yellow /Green
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot