Schützinger VSFK 8500/1/50/BL Safety Test Lead 50cm Blue 4mm Plug 1pc

Image Representative of Range

Schützinger VSFK 8500/1/50/BL Safety Test Lead 50cm Blue 4mm Plug 1pc

MPN
VSFK 8500 / 1 / 50 / BL
Brand
Schutzinger
EAN-13
2050006640166
Order Code
06-7871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schützinger VSFK 8500 / 1 / 50 / BL safety test lead features 4 mm plugs on both ends and is 50 cm in length. This blue test lead is designed for safe electrical testing and measurements. It is typically used in laboratory settings or by professionals conducting electrical diagnostics.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Reviews

Be the first to submit a review

Trustpilot