Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8500/1/200/RT Safety Test Lead 4mm Plug 200cm Red

Schützinger VSFK 8500/1/200/RT Safety Test Lead 4mm Plug 200cm Red

Order Code:

06-7867

Brand: Schutzinger MPN: VSFK 8500 / 1 / 200 / RT EAN-13: 2050006640142

Discontinued


The Schützinger VSFK 8500 / 1 / 200 / RT Safety test lead features a 4 mm plug on both ends and is 200 cm long, available in red. This test lead is designed for safe and reliable electrical testing, suitable for use in laboratory and technical settings. Schützinger manufactures high-quality safety test leads that ensure accurate and secure connections during testing procedures.
Colour Red
Type Safety test lead
Cable Length 200.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

Trustpilot