Schutzinger TFS1241 Fuse Connector 4mm Socket Nickel - Connects 3 Couplers

Image Representative of Range

Schutzinger TFS1241 Fuse Connector 4mm Socket Nickel - Connects 3 Couplers

MPN
TFS 1241
Brand
Schutzinger
EAN-13
2050001345233
Order Code
12-9126
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.02
10+ £4.61
100+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Schützinger TFS 1241 is a nickel-plated fuse connector featuring a 4 mm socket to 4 mm socket design. It is typically used for secure electrical connections in various electronic applications. This high-quality connector is supplied as a single piece for precise installation needs.
Connector Type Adapter, right angle
Plug / Socket Socket
Colour Nickel
(Ø) 4mm
Contact Material Brass nickel plated
Insulation Type Not insulated
Material (details) Nickel
Misc Attribute 1 3 x connector
Pin Ø 4mm
Type Fuse connector
Type B 4 mm socket

Reviews

Be the first to submit a review

Trustpilot