Schützinger SPS 8034 Ni/SW Safety Test Probe 4 mm Socket Black 1pc

Image Representative of Range

Schützinger SPS 8034 Ni/SW Safety Test Probe 4 mm Socket Black 1pc

MPN
SPS 8034 Ni / SW
Brand
Schutzinger
EAN-13
4064161290317
Order Code
06-7821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.15
10+ £7.74
25+ £7.31
50+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Schützinger SPS 8034 Ni / SW is a safety test probe featuring a 4 mm socket and is finished in black. It includes a spring-loaded test lead tip, ensuring reliable probe contact. This component is typically used for secure electrical testing and measurement applications.
Type Safety test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 20mΩ
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 1000V
Tip material Steel

Reviews

Be the first to submit a review

Trustpilot