Schützinger SPS 8034 Ni/RT Safety Test Probe 4 mm Socket Red

Image Representative of Range

Schützinger SPS 8034 Ni/RT Safety Test Probe 4 mm Socket Red

MPN
SPS 8034 Ni / RT
Brand
Schutzinger
EAN-13
4064161290300
Order Code
06-7819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.15
10+ £7.74
25+ £7.31
50+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Schützinger SPS 8034 Ni / RT safety test probe features a 4 mm socket and comes in a red finish. This spring-loaded test probe is designed for secure and reliable electrical testing, ensuring precise contact. It is typically used in safety testing and measurement applications across various electrical environments.
Type Safety test probe
Colour Red
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 20mΩ
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 1000V
Tip material Steel

Reviews

Be the first to submit a review

Trustpilot