Schützinger SPS 2590 Ni/SW Safety Test Probe 4 mm Socket Black 1pc

Image Representative of Range

Schützinger SPS 2590 Ni/SW Safety Test Probe 4 mm Socket Black 1pc

MPN
SPS 2590 Ni / SW
Brand
Schutzinger
EAN-13
2050006629314
Order Code
06-7805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Schützinger SPS 2590 Ni / SW Safety test probe features a 4 mm socket and is black in colour. This spring-loaded test probe is designed for secure and effective electrical testing. Ideal for laboratory environments, it ensures safe and reliable measurements.
Type Safety test probe
Colour Black
Connection 4 mm socket
Jack Diameter 4mm
Max. resistance 20mΩ
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 1000V
Tip material Steel

Reviews

Be the first to submit a review

Trustpilot