Schützinger SKPS 8341 Ni/SW Safety Test Clip Black 4mm Socket

Image Representative of Range

Schützinger SKPS 8341 Ni/SW Safety Test Clip Black 4mm Socket

MPN
SKPS 8341 Ni / SW
Brand
Schutzinger
EAN-13
4064161290232
Order Code
06-7775
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.71
10+ £24.44
25+ £24.30
50+ £24.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schützinger manufactures the SKPS 8341 Ni / SW safety test clip, which features a 4 mm socket in a black crocodile clamp design. This alligator clip ensures secure connections and is used in various testing and measurement applications. It is suitable for both laboratory and industrial environments thanks to its robust construction.
Type Safety test clip
Colour Black
Connection 4 mm socket
Max. resistance 3mΩ
Nominal Current 20A
Nominal Voltage 1000V
Temperature Range -25 - +80°C
Tip material Nickel-plated

Reviews

Be the first to submit a review

Trustpilot