Schützinger SKPS 7630 Ni/SW Safety Test Clip 4mm Socket Black 1pc

Image Representative of Range

Schützinger SKPS 7630 Ni/SW Safety Test Clip 4mm Socket Black 1pc

MPN
SKPS 7630 Ni / SW
Brand
Schutzinger
EAN-13
4064161290218
Order Code
06-7771
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.88
10+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schützinger SKPS 7630 Ni / SW is a safety test clip featuring a 4 mm socket designed for secure electrical testing. This black crocodile clamp ensures reliable connection and safety during use. It is typically used in laboratory settings and electronic testing applications.
Type Safety test clip
Colour Black
Connection 4 mm socket
Max. resistance 50mΩ
Nominal Current 20A
Nominal Voltage 1000V
Temperature Range -25 - +80°C
Tip material Nickel-plated

Reviews

Be the first to submit a review

Trustpilot