Schützinger SFK 8500 L Ni/AS/SW Safety Plug 4mm Black Spring-loaded

MPN
SFK 8500 L Ni / AS / SW
Brand
Schutzinger
EAN-13
2050009136536
Order Code
06-7767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schützinger's SFK 8500 L Ni / AS / SW is a spring-loaded safety plug with a 4 mm pin diameter, designed for secure connections in laboratory environments. This black safety jack plug is ideal for applications requiring reliable and safe power delivery, such as test benches and measurement equipment. Its high-quality construction ensures durability and safety in electrical systems.
Connector Type 4mm Plug
Plug / Socket Both
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Pin Ø 4mm
Temperature Range From -25 °C to +80 °C.°C
Type Spring-loaded safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot