Schützinger SEPB 7089 Ni/SW Push-fit Safety Socket Black 1pc

Image Representative of Range

Schützinger SEPB 7089 Ni/SW Push-fit Safety Socket Black 1pc

MPN
SEPB 7089 Ni / SW
Brand
Schutzinger
EAN-13
2050006601891
Order Code
06-7741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Schützinger SEPB 7089 Ni / SW is a Push-fit safety socket designed for enhanced electrical safety in laboratory environments. As a 4 mm jack socket, it is commonly used in conjunction with Hirschmann connectors for secure and reliable connections. Its robust design and versatility make it ideal for use in various testing and measurement applications.
Plug / Socket Socket
Insulated Yes
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Push-fit safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot