Schützinger SEB 7077 Ni/OR Safety Socket Orange 1pc Nanoseconds

MPN
SEB 7077 Ni / OR
Brand
Schutzinger
EAN-13
2050009137335
Order Code
06-7705
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green-yellow Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Schützinger SEB 7077 Ni / OR safety socket is an orange jack receptacle designed for secure electrical connections. It features a robust 4mm jack socket suitable for laboratory and industrial environments. This safety connector ensures reliable and safe operation in testing and measurement applications.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Orange
Connection CEE 7/16 CEE plug
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Temperature Range From -25 °C to +80 °C.°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot