Schützinger Bench & Research and Development Accessories Safety socket 615177

The Schützinger SEB 7077 series comprises various safety sockets available in different colours, manufactured for secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Connector Type Colour Plug / Socket Mounting Direction Insulated Connection Contact Material Insulation Material Jack Diameter Nominal Current Temperature Range Type Voltage Rating
Schützinger SEB 7077 Ni/GNGE Safety Socket Green-Yellow 1pc
Schützinger SEB 7077 Ni/GNGE Safety Socket Green-Yellow 1pc
Standard range
Order code: 06-7703
MPN: SEB 7077 Ni / GNGE

Despatched within 4 working days - 73 in stock
2+ £2.53
Price per unit Ex VAT
Green-yellow Socket Straight (Panel) Yes CEE 7/16 CEE plug Nickel plated PA 6.6 UL94 - V2 4mm 24A From -25 °C to +80 °C.°C Safety socket 1000V
Schützinger SEB 7077 Ni/OR Safety Socket Orange 1pc Nanoseconds
Schützinger SEB 7077 Ni/OR Safety Socket Orange 1pc Nanoseconds
Standard range
Order code: 06-7705
MPN: SEB 7077 Ni / OR

Despatched within 4 working days - 115 in stock
3+ £1.93
Price per unit Ex VAT
4mm Socket Orange Socket Straight (Panel) Yes CEE 7/16 CEE plug Nickel plated PA 6.6 UL94 - V2 4mm 24A From -25 °C to +80 °C.°C Safety socket 1000V

Trustpilot