Schützinger SEB 6452 Ni/GNGEi Safety Socket Vertical 4mm Green/Yellow 32A

Image Representative of Range

Schützinger SEB 6452 Ni/GNGEi Safety Socket Vertical 4mm Green/Yellow 32A

MPN
SEB 6452 Ni / GNGE
Brand
Schutzinger
EAN-13
2050004777901
Order Code
06-7699
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green, Yellow Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.48
10+ £3.22
100+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Schützinger SEB 6452 Ni / GNGE is a vertical safety jack socket with a pin diameter of 4 mm, available in green and yellow. It is designed as a laboratory connector providing secure and reliable connection. Typical applications include use in laboratory settings where safety and precision are paramount.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green, Yellow
Compatible with (details) Circuit board thickness up to 6mm
Contact Material Nickel plated
Insulation Material PA 6.6
Insulation Type Insulated
Material (details) Insulation: polyamide 6.6 · Contact: Nickel-plated
Misc Attribute 1 Mounted safety socket
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +80°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot