Schützinger Bench & Research and Development Safety jack socket 615165

The Schützinger components are safety jack sockets and safety sockets designed for electrical applications, featuring vertical configurations and available in various colours and current ratings.
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Compatible with (details) Contact Material Insulation Material Insulation Type Material (details) Misc Attribute 1 Nominal Current Pin Ø Temperature Range Type Voltage Rating
Schützinger SEB 6452 Ni/GE Safety Jack Socket 4mm Yellow Vertical 1pc
Schützinger SEB 6452 Ni/GE Safety Jack Socket 4mm Yellow Vertical 1pc
Order code: 06-7697
MPN: SEB 6452 Ni / GE
2+ £2.29
Price per unit Ex VAT
Yellow Socket, straight Socket Vertical Yes Circuit board thickness up to 6mm Nickel plated PA 6.6 Insulated Insulation: polyamide 6.6 · Contact: Nickel-plated Mounted safety socket 32A 4mm -25 - +80°C Safety jack socket 1000V
Schützinger SEB 6452 Ni/GNGEi Safety Socket Vertical 4mm Green/Yellow 32A
Schützinger SEB 6452 Ni/GNGEi Safety Socket Vertical 4mm Green/Yellow 32A
Standard range
Order code: 06-7699
MPN: SEB 6452 Ni / GNGE

Despatched within 4 working days - 40 in stock
2+ £3.48
10+ £3.22
100+ £3.04
Price per unit Ex VAT
Green, Yellow Socket, straight Socket Vertical Yes Circuit board thickness up to 6mm Nickel plated PA 6.6 Insulated Insulation: polyamide 6.6 · Contact: Nickel-plated Mounted safety socket 32A 4mm -25 - +80°C Safety jack socket 1000V

Trustpilot