Schützinger SDK 800/SW Safety Quick-Fit Terminal Black 16A 1pc

Image Representative of Range

Schützinger SDK 800/SW Safety Quick-Fit Terminal Black 16A 1pc

MPN
SDK 800 / SW
Brand
Schutzinger
EAN-13
4064161290171
Order Code
06-7685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.61
10+ £9.15
25+ £8.68
50+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Schützinger SDK 800 / SW is a black safety quick-fit terminal with a current capacity of 16 A. It is designed for ease of use and secure connections, ideal for electrical and electronic applications. This terminal suits various safety-critical installations where reliability and safety are paramount.
Type Safety quick-fit terminal
Colour Black
Current Rating 16A
Voltage Rating 300V
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot