Schützinger SDK 504/RT Spring-loaded Terminal Red 16A 1pc

Image Representative of Range

Schützinger SDK 504/RT Spring-loaded Terminal Red 16A 1pc

MPN
SDK 504 / RT
Brand
Schutzinger
EAN-13
4064161290102
Order Code
06-7671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.97
10+ £6.62
25+ £6.29
50+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Schützinger SDK 504 / RT is a red, spring-loaded terminal capable of handling 16 A, ideal for secure and reliable electrical connections. Manufactured by Schützinger, this component ensures efficient current flow and durability. Typical applications include use in electronic devices and electrical installations requiring stable and safe connections.
Type Spring-loaded terminal
Colour Red
Current Rating 16A
Voltage Rating 33VAV/70VDC
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot