Schützinger SDK 504/GN Safety Quick-Fit Terminal Green 16A 1pc

MPN
SDK 504 / GN
Brand
Schutzinger
EAN-13
2050009137274
Order Code
06-7667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schützinger safety quick-fit terminal is a green, 16 A connector designed for secure and efficient electrical connections. This component ensures a reliable performance, prioritising user safety. Typically used in laboratory settings, it facilitates quick and easy installation of various devices.
Type Safety quick-fit terminal
Colour Green
Current Rating 16A
Voltage Rating 33VAV/70VDC
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal current - rounded value 16A
Temperature Range From - 25 °C to + 90°C

Reviews

Be the first to submit a review

Trustpilot