Schützinger SDK 503/SW Spring-loaded Terminal Black 16A 1pc

Image Representative of Range

Schützinger SDK 503/SW Spring-loaded Terminal Black 16A 1pc

MPN
SDK 503 / SW
Brand
Schutzinger
EAN-13
4064161290096
Order Code
06-7661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.07
10+ £8.61
25+ £8.15
50+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Schützinger SDK 503 / SW is a black spring-loaded terminal designed for handling currents up to 16 A. This component is ideal for secure electrical connections in various applications. It is manufactured to provide reliable performance in both industrial and residential settings.
Type Spring-loaded terminal
Colour Black
Current Rating 16A
Voltage Rating 33VAV/70VDC
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot