Schützinger SDK 502/SW Spring-loaded Terminal Black 16A 1pc

Image Representative of Range

Schützinger SDK 502/SW Spring-loaded Terminal Black 16A 1pc

MPN
SDK 502 / SW
Brand
Schutzinger
EAN-13
4064161290089
Order Code
06-7655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.24
10+ £8.78
25+ £8.32
50+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Schützinger SDK 502 / SW Spring-loaded terminal is a robust and efficient component, supporting up to 16 A. It is designed for secure and reliable electrical connections. Typical applications include use in various electronic and electrical installations.
Type Spring-loaded terminal
Colour Black
Current Rating 16A
Voltage Rating 33VAV/70VDC
Connection Connector
Material (details) PA 6.6
Nominal current - rounded value 16A

Reviews

Be the first to submit a review

Trustpilot