Schützinger POL 631 L/RT Pole Terminal Red 63 A 1pc

MPN
POL 631 L / RT
Brand
Schutzinger
EAN-13
2050009134464
Order Code
06-7621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.71
10+ £20.62
25+ £19.53
50+ £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Schützinger's pole terminal, model POL 631 L / RT, is rated at 63 A and comes in red. This terminal is robust and designed for heavy-duty electrical connections. It is commonly used in industrial and laboratory settings for secure and reliable electrical terminations.
Type Pole terminal
Colour Red
Current Rating 63A
Voltage Rating 1000V
Contact Material Brass
Insulation Material Polycarbonate
Nominal current - rounded value 63A
Temperature Range From -25 °C to +115°C

Reviews

Be the first to submit a review

Trustpilot