Schützinger MSWFK A341/1/100/SW Test Lead 4 mm Plug Black 1pc

Image Representative of Range

Schützinger MSWFK A341/1/100/SW Test Lead 4 mm Plug Black 1pc

MPN
MSWFK A341 / 1 / 100 / SW
Brand
Schutzinger
EAN-13
4064161289977
Order Code
06-7581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schützinger MSWFK A341 / 1 / 100 / SW test lead features 4 mm plugs on both ends and is black in colour. It is typically used for electrical testing and measurements, allowing secure connections between testing devices and circuits. This test lead is ideal for use in laboratories, workshops, and educational settings.
Nominal Current 16A
Type Test lead
Colour Black
Cross Section 1mm²
Nominal Voltage 1000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot