Schützinger MSWFK A341/1/100/RT Test Lead 4mm Plug Red 1pc

Image Representative of Range

Schützinger MSWFK A341/1/100/RT Test Lead 4mm Plug Red 1pc

MPN
MSWFK A341 / 1 / 100 / RT
Brand
Schutzinger
EAN-13
4064161289960
Order Code
06-7579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schützinger MSWFK A341 / 1 / 100 / RT is a red test lead with 4 mm plugs on both ends, designed for secure electrical connections. This part is typically utilised in electrical testing and measurement setups, ensuring reliable connectivity. Ideal for laboratory or workshop environments, it is sold as a single piece for versatility in various applications.
Nominal Current 16A
Type Test lead
Colour Red
Cross Section 1mm²
Nominal Voltage 1000V
Temperature Range -10 - +90°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot