Schützinger MSFK B441/1/100/SW Test Lead 4mm Plug Black 1pc

Image Representative of Range

Schützinger MSFK B441/1/100/SW Test Lead 4mm Plug Black 1pc

MPN
MSFK B441 / 1 / 100 / SW
Brand
Schutzinger
EAN-13
4064161289946
Order Code
06-7573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schützinger MSFK B441 / 1 / 100 / SW test lead features two 4 mm plugs and comes in black with a single piece per package. Manufactured by Schützinger, this test lead is commonly used for electrical testing and measurement tasks. Its standard 4 mm plug connections make it compatible with a variety of testing equipment.
Nominal Current 8A
Type Test lead
Colour Black
Cross Section 1mm²
Nominal Voltage 1000V
Temperature Range -10 to 70°C
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot