Schützinger MSFK A301/0.5/100/SW Test Lead 2 mm Plug Black 1pc

Image Representative of Range

Schützinger MSFK A301/0.5/100/SW Test Lead 2 mm Plug Black 1pc

MPN
MSFK A301 / 0.5 / 100 / SW
Brand
Schutzinger
EAN-13
4064161289892
Order Code
06-7569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.72
25+ £9.20
50+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schützinger manufactures the MSFK A301 / 0.5 / 100 / SW test lead, featuring 2 mm plugs at both ends and a black colour. This test lead is ideal for connecting electronic components and measuring devices in electrical testing tasks. It is sold individually and provides reliable performance for laboratory and educational applications.
Nominal Current 10A
Type Test lead
Colour Black
Cross Section 0.5mm²
Insulation Material PVC
Nominal Voltage 600V
Reading Category III
Temperature Range -10 - +90°C
Type A 2 mm plug
Type B 2 mm plug

Reviews

Be the first to submit a review

Trustpilot