Schützinger MFK 15/1/100/GNGE Test Lead 100cm Green-Yellow 1pc

MPN
MFK 15 / 1 / 100 / GNGE
Brand
Schutzinger
EAN-13
2050009135355
Order Code
06-7557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Schützinger MFK 15 / 1 / 100 / GNGE is a test lead measuring 100 cm in length with a distinctive green-yellow colour. Manufactured by Schützinger, this test lead is ideal for electrical testing and connections in various settings. Typically used in laboratory environments or during circuit testing, it ensures secure and reliable conductivity.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Yellow /Green
Contact Material Nickel plated
Insulation Material PP
Temperature Range From -10 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot