Schützinger LB 4-1.5 S Ni/20/RT Jack Socket Red 1pc

Image Representative of Range

Schützinger LB 4-1.5 S Ni/20/RT Jack Socket Red 1pc

MPN
LB 4-1.5 S Ni / 20 / RT
Brand
Schutzinger
EAN-13
2050006601617
Order Code
06-7497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Schützinger LB 4-1.5 S Ni / 20 / RT is a high-quality 4mm jack socket designed for safe and reliable laboratory connections. Its durable construction makes it ideal for applications requiring secure electrical connections in scientific and industrial settings. This red, nickel-plated jack is suitable for use with various plug types, ensuring versatility and compatibility across different devices.
Connector Type 4mm Plug
Plug / Socket Socket
Colour Red
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Scoop-proof Yes
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot