Schützinger LB 4-1.5 S Ni/13.5/GE Yellow Jack Socket 1pc

MPN
LB 4-1.5 S Ni / 13.5 / GE
Brand
Schutzinger
EAN-13
2050009137113
Order Code
06-7489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £2.29
10+ £2.21
25+ £2.04
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Schützinger jack socket, model LB 4-1.5 S Ni / 13.5 / GE, is a yellow, 4mm laboratory connector designed for secure electrical connections. This safety jack socket is particularly suitable for Hirschmann 4mm applications, ensuring reliable performance in laboratory and testing environments. It serves as an essential component in assembling or maintaining equipment that requires robust and safe electrical connections.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Yellow
Connection Pins
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 20A
Temperature Range From -25 °C to +80 °C.°C
Type Jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot