Schützinger KML 7852 Au/SAK/150/RT Test Lead 4mm Plug Kelvin Clip Red

Image Representative of Range

Schützinger KML 7852 Au/SAK/150/RT Test Lead 4mm Plug Kelvin Clip Red

MPN
KML 7852 Au / SAK / 150 / RT
Brand
Schutzinger
EAN-13
4064161289809
Order Code
06-7417
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £88.57
10+ £83.49
25+ £82.67
50+ £81.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schützinger KML 7852 Au / SAK / 150 / RT is a red test lead featuring a 4 mm plug and Kelvin clip for precise measurements. Made by Schützinger, this single test lead is designed to ensure reliable and accurate connections in electrical testing. It is typically used in laboratory settings or for quality control in electrical engineering applications.
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Gold plated
Cross Section 0.75mm²
Material PA 6.6
Temperature Range -10 - +80°C
Type A 4 mm plug
Type B Kelvin clip

Reviews

Be the first to submit a review

Trustpilot