Schützinger IBU 5568 Ni/GE Socket Yellow 1pc Key Attributes

Image Representative of Range

Schützinger IBU 5568 Ni/GE Socket Yellow 1pc Key Attributes

MPN
IBU 5568 Ni / GE
Brand
Schutzinger
EAN-13
2050006601396
Order Code
06-7401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Schützinger IBU 5568 Ni / GE Socket is a safety jack plug typically used in laboratory settings. It is a 4mm jack socket, featuring a straight blade connector. This product ensures secure connections for electrical testing and measurement instruments.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Type C CEE 7/16 plug 4.8mm
Contact Material Nickel plated
Insulation Material PA 6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot