Schützinger FK 1209 Ni Spring-loaded Plug 1pc Nickel-plated

Image Representative of Range

Schützinger FK 1209 Ni Spring-loaded Plug 1pc Nickel-plated

MPN
FK 1209 Ni
Brand
Schutzinger
EAN-13
2050006601259
Order Code
06-7349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.50
10+ £1.37
25+ £1.36
50+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Schützinger FK 1209 Ni is a spring-loaded plug characterised by its safety jack design and compatibility with 2mm and 4mm straight blade connectors. Typically used in laboratory environments, it serves as a reliable hirschmann connector for ensuring secure and stable connections. Its robust build makes it ideal for handling various electrical and electronic testing applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Connection Screws
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot