Schützinger DI SKO 89-58/100/SW BNC Test Lead 100cm Black/Red 1pc

Image Representative of Range

Schützinger DI SKO 89-58/100/SW BNC Test Lead 100cm Black/Red 1pc

MPN
DI SKO 89-58 / 100 / SW
Brand
Schutzinger
EAN-13
2050006629192
Order Code
06-7301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.43
10+ £20.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Schützinger manufactures the DI SKO 89-58 / 100 / SW BNC test lead, a 100.00 cm cable featuring BNC connectors in black and red. Its main features include reliable signal transmission and robust construction, making it suitable for testing and measurement applications. Typically, it is used in laboratories and electronic prototyping for precise signal testing and data acquisition tasks.
Cable Length 1m
Nominal Current 3A
Type BNC test lead
Colour Red/black
Maximum Temperature +50°C
Min. temperature -10°C
Resistor, details 50 mΩ
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot