Schützinger DI SEB 6525 Ni/GR Safety Socket Grey 1pc

MPN
DI SEB 6525 Ni / GR
Brand
Schutzinger
EAN-13
2050006600788
Order Code
06-7239
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Schützinger DI SEB 6525 Ni / GR safety socket is a grey, 4 mm laboratory connector designed for secure and reliable connections. It features a safety jack plug, making it suitable for use in environments where electrical safety is critical. Common applications include laboratory settings and electronic testing where Hirschmann connectors are often employed.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Grey
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot