Schützinger DI SEB 6525 Ni/BL Safety Socket Blue 1pc

Image Representative of Range

Schützinger DI SEB 6525 Ni/BL Safety Socket Blue 1pc

MPN
DI SEB 6525 Ni / BL
Brand
Schutzinger
EAN-13
2050006600733
Order Code
06-7231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.49
100+ £2.32
500+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Schützinger manufactures the DI SEB 6525 Ni / BL safety socket, a 4mm jack socket designed for secure and reliable connections. This safety socket is commonly used in laboratory settings for safely connecting and disconnecting electrical equipment. It ensures a robust connection while minimising the risk of accidental disconnections or electrical hazards.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 10A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot