Schützinger DI SEB 6452 Ni/SW Safety Socket Black 1pc

Image Representative of Range

Schützinger DI SEB 6452 Ni/SW Safety Socket Black 1pc

MPN
DI SEB 6452 Ni / SW
Brand
Schutzinger
EAN-13
2050006600726
Order Code
06-7229
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.79
10+ £2.58
100+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Schützinger DI SEB 6452 Ni / SW safety socket is a black, robust laboratory connector compatible with both 2mm and 4mm jack sockets. This safety jack socket ensures secure and reliable connections, suitable for use with Hirschmann connectors. Ideal for laboratory environments, it provides high performance in electrical testing and measurement applications.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 32A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot