Schützinger DI KU 02 L Ni/SW Connector Black 1pc Key Distinguishing

Image Representative of Range

Schützinger DI KU 02 L Ni/SW Connector Black 1pc Key Distinguishing

MPN
DI KU 02 L Ni / SW
Brand
Schutzinger
EAN-13
2050006600238
Order Code
06-7135
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Schützinger DI KU 02 L Ni / SW is a black laboratory connector featuring a 4 mm safety jack socket. This jack plug receptacle is used for secure electrical connections in laboratory environments. Schützinger ensures durability and reliability in test and measurement applications.
Plug / Socket Both
Insulated Yes
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Connector

Reviews

Be the first to submit a review

Trustpilot